Comchip TechnologyCZRA4734-G齐纳二极管
Zener Diode Single 5.6V 5% 5Ohm 1000mW 2-Pin SMAF T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1000 | |
| 45 | |
| 10 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMAF |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

