Infineon Technologies AGCY91F594BHSPMC-GSE1Microcontrollers - MCUs
MCU 32-bit FR81S RISC 1152KB Flash 3.3V/5V 208-Pin LQFP
| Compliant | |
| 3A991a.3. | |
| Obsolete | |
| CY91F594BHSPMC-GSE1 | |
| Automotive | Yes |
| PPAP | Unknown |
| MB91590 | |
| RISC | |
| FR81S | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 1152KB | |
| 72KB | |
| Yes | |
| CAN/USART | |
| 4 | |
| 1 | |
| 1 | |
| 32 | |
| 10 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 208 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
