SwitchcraftCXS3102A14S2S圆形连接器
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 14S-2 | |
| 16-20 | |
| No | |
| Brass | |
| Silver | |
| Nylon | |
| Black | |
| 13 | |
| 500V | |
| -40 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 |
The CXS3102A14S2S connector from Switchcraft is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14S-2. This socket type connector's 4 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

