Sensata TechnologiesCX380D5R固态继电器
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 15 | |
| 15(Typ) | |
| 530 | |
| 5 | |
| SCR | |
| AC | |
| 4000 | |
| 1 Form A | |
| -10 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 25.4(Max) mm |
| Package Width | 7.6 mm |
| Package Length | 43.1 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

