KYOCERA AVX Components CorporationCWR29KB156KCGC\TR固体钽电容器
Cap Tant Solid 15uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.01%FR) 0.35 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 25VDC | |
| 0.35 | |
| Low | |
| 600 | |
| 4 | |
| Polar | |
| 6 | |
| High Reliability | |
| No | |
| No | |
| G | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6.73 X 2.79 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.73 | |
| 2.79 | |
| 2.79 | |
| 0.205 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

