KYOCERA AVX Components CorporationCWR11DC686KC固体钽电容器
Cap Tant Solid 68uF 6V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 0.9 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 6VDC | |
| 0.9 | |
| Standard | |
| 0.41 | |
| 4.3 | |
| Polar | |
| 6 | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

