VishayCWR06FB225KSA固体钽电容器
Cap Tant Solid 2.2uF 10V B CASE 10% (3.81 X 1.27 X 1.27mm) Pad SMD (0.001%FR) 8 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 10VDC | |
| 8 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.81 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 3.81 | |
| 1.27 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

