AmphenolCTVS07RF-9-35P圆形连接器
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 9.891 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
Use this mil-dtl-38999 circular CTVS07RF-9-35P connector from Amphenol to connect peripherals to your device. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 9-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
