| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Number of External Drive Bay | 8 |
| External Drive Bay Form Factor | 2.5in |
| Minimum Power Supply Input Voltage (VAC) | 100 |
| Maximum Power Supply Input Voltage (VAC) | 240 |
| Maximum Power Supply Input Current (A) | 7.5 |
| Power Supply Type | E-ATX |
| Housing Color | Black |
| Chassis Form Factor | 1U |
| Board Form Factor | E-ATX |
| Backplane Option | No |
| Minimum Operating Temperature (°C) | 5 |
| Cooling System | Fan |
| Maximum Operating Temperature (°C) | 35 |
| Number of Cooling Fans | 4 |
| Minimum Operating Humidity (%) | 8 |
| Maximum Operating Humidity (%) | 90 |