| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| MOSFET | |
| 2 | |
| 1250 | |
| 3.3V|5V | |
| 4.5 | |
| 16 | |
| 75 | |
| -55 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 18 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 18 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

