| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Smart Power Stage IC | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 10 | |
| Lead Shape | No Lead |
This CSD95379Q3M specialized power IC from Texas Instruments is ideal for odd components with unusual power needs. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

