| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 5 | |
| 49@4.5V | |
| 2.6@4.5V | |
| 270@10V | |
| 2400 | |
| 1.3 | |
| 13.2 | |
| 8.6 | |
| 3.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

