| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 1.9 | |
| 31 | |
| 2.4@10V | |
| 13.3@4.5V | |
| 3.5 | |
| 5.3 | |
| 41 | |
| 2040@12.5V | |
| 1600 | |
| 3100 | |
| 9 | |
| 18.4 | |
| 16 | |
| 11.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.8@10V|2.5@4.5V | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | SON EP |
| 8 |
Make an effective common source amplifier using this CSD16407Q5 power MOSFET from Texas Instruments. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with nexfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

