LittelfuseCS45-12IO1Silicon Controlled Rectifiers - SCRs
SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 80 | |
| 560 | |
| 100 | |
| 1200 | |
| 10 | |
| 1.73@90A | |
| 1200 | |
| 45 | |
| 71 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

