IXYSCS19-12HO1Silicon Controlled Rectifiers - SCRs
SCR 1200V 31A(RMS) 180A 3-Pin(3+Tab) TO-220AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.5 | |
| 28 | |
| 180 | |
| 50 | |
| 1200 | |
| 10 | |
| 1.65@40A | |
| 1200 | |
| 20 | |
| 31 | |
| 0.05 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Use this scr CS19-12HO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 195 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
