BournsCRL1206-FW-R160ELF单侧表面贴装定值电阻器
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 160m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
Use this CRL1206-FW-R160ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 160m Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

