VishayCRCW08052M00FKEA单侧表面贴装定值电阻器

Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW08052M00FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2M Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

35,003 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2005+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      以色列
         
      • Price: $0.0039
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2005+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      以色列
      • In Stock: 3
      • Price: $0.0039
    • (5000)

      可以在 2 天内配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2504+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 35,000
      • Price: $0.0044

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.