SumidaCR75NP-221KC表面贴装电感器
Inductor Power Unshielded Drum Core 220uH 10% 1KHz Ferrite 0.49A 0.96Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10% | |
| 1K | |
| 0.49 | |
| 0.49 | |
| 0.96 | |
| 5.2M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Save valuable space on a PCB with this power CR75NP-221KC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 490m A with a maximum resistance of 960m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.2M(Typ) Hz. It has a tolerance of 10%. It has an inductance of 220u H. This device utilizes drum core technology. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

