SumidaCR54NP-680KC表面贴装电感器
Inductor Power Unshielded Drum Core 68uH 10% 2.52MHz Ferrite 0.61A 0.46Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.52M | |
| 0.61 | |
| 0.61 | |
| 0.46 | |
| 11.7M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
This power CR54NP-680KC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with drum core technology. This SMD inductor has a maximum DC current of 610m A with a maximum resistance of 460m Ohm. It has an inductance of 68u H. It has a tolerance of 10%. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11.7M(Typ) Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

