BournsCR0805-FX-3012ELF单侧表面贴装定值电阻器

Res Thick Film 0805 30.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this CR0805-FX-3012ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 30.1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

库存总量: 84,999 个零件

Regional Inventory: 9,999

    Total$0.00Price for 1

    9,999 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1820+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      台湾
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1820+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 9,999
      • Price: $0.003
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2345+
      Manufacturer Lead Time:
      0 星期
      • In Stock: 75,000
      • Price: $0.0021

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.