TE ConnectivityCPF0201B28K7E1单侧表面贴装定值电阻器
Res Thin Film 0201 28.7K Ohm 0.1% 0.031W(1/32W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 28.7K | |
| 0.1% | |
| 15 | |
| No | |
| 0.031 (1/32) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.58 | |
| 0.29 | |
| 0.23 | |
| 0.00014 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

