| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 800 | |
| ±15 | |
| 100 | |
| 100000(Min) | |
| 45000@0V | |
| 115@25V | |
| 1800 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.68 mm |
| Package Width | 3.51 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the CPC3980ZTR power MOSFET, developed by Ixys Corporation. Its maximum power dissipation is 1800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with VDMOS technology. This N channel MOSFET transistor operates in depletion mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.