LittelfuseCPC1225N固态继电器
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 400 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 | |
| 400 | |
| 2 | |
| 1 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03 mm |
| Package Width | 3.81 mm |
| Package Length | 4.09 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

