KYOCERA AVX Components CorporationCP0805A1441BWTR射频耦合器
RF Couplers Uni-directional Coupling 14.5dB 1.429GHz to 1.453GHz 4-Pin Case 0805(2012Metric) T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 1.429 to 1.453 | |
| 1.2 | |
| 0.35 | |
| 14.5 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.55 |
| Package Length | 2.03 |
| PCB changed | 4 |
| Supplier Package | Case 0805(2012Metric) |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
