VishayCNY64AYST晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 8200 | |
| -55 | |
| 85 | |
| 1.6 | |
| 32 | |
| 150 | |
| CQC|cUL|DIN|EN|UL|VDE | |
| 50 | |
| 300 | |
| 250 | |
| 5 | |
| 1.32 | |
| 75 | |
| Tape and Reel | |
| 50 | |
| 5 | |
| 2.4 | |
| 2.7 | |
| Mounting | Surface Mount |
| Package Height | 6 |
| Package Width | 12.8 |
| Package Length | 7.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

