Central SemiconductorCMZ5375BTR13LF齐纳二极管
Diode Zener Single 82V 5% 10000mW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CMZ5375BTR13LF | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 82 | |
| 5% | |
| 1800 | |
| 10000 | |
| 15 | |
| 0.5 | |
| 58 | |
| 65 | |
| 2000 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

