Central SemiconductorCMPZ4620 TR PBFREE齐纳二极管

Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R

Check out this perfect CMPZ4620 TR PBFREE zener diode from Central Semiconductor for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. This device has a maximum regulator current of 80 mA. Its test current is 0.25 mA. Its maximum leakage current is 7.5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    23 星期
    • Price: $0.1191
    1. 1+$0.1191
    2. 9001+$0.1188
    3. 12001+$0.1153

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.