Central SemiconductorCMPTA94 TR PBFREE通用双极型晶体管
Trans GP BJT PNP 400V 0.3A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 400 | |
| 400 | |
| 6 | |
| 0.75@1mA@10mA | |
| 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | |
| 0.3 | |
| 40@1mA@10V|50@10mA@10V|45@50mA@10V|20@100mA@10V | |
| 350 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.