Central SemiconductorCMPSH-3TRLFRectifiers
Diode Schottky 30V 0.1A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 0.1 | |
| 0.75 | |
| 1 | |
| 0.5@25V | |
| 350 | |
| 5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

