Central SemiconductorCMPD2838 BK PBFREERectifiers
Diode Switching 75V 0.2A 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Dual Common Cathode | |
| 75 | |
| 0.2 | |
| 1.2@0.1A | |
| 0.1@50V | |
| 350 | |
| 4 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.