Central SemiconductorCMLT5087E TR PBFREE通用双极型晶体管
Trans GP BJT PNP 50V 0.1A 350mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 50 | |
| 50 | |
| 5 | |
| 0.8@1mA@10mA | |
| 0.1@1mA@10mA|0.4@10mA@100mA | |
| 0.1 | |
| 300@0.1mA@5V|300@1mA@5V|300@10mA@5V|50@100mA@5V | |
| 350 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

