Central SemiconductorCMHZ5233B TR齐纳二极管
Zener Diode Single 6V 5% 7Ohm 500mW 2-Pin SOD-123 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6 | |
| 5% | |
| 500 | |
| 20 | |
| 5 | |
| 7 | |
| -65 | |
| 150 | |
| 0.038%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.23(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

