Top Searched
BournsCMF-RL50-0PTC 可自复保险丝
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.15s Radial 9.8 X 5mm Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 230VAC | |
| 3 | |
| 0.065 | |
| 0.15 | |
| 0.15@3A | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 9.8 X 5 | |
| Opposing Crimp Standoff | |
| 0.6 | |
| 9.8(Max) | |
| 5(Max) | |
| 13.5(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this CMF-RL50-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product's terminal pitch is 5.08(nom) mm. This product is 5(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

