IntelCM8063501293200S R1A0微处理器
MPU Xeon® Processor E5-2658 RISC 64bit 2.4GHz 2011-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2658 | |
| RISC | |
| Xeon | |
| 10 | |
| 64 | |
| 2400 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.3 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 45 |
| Package Length | 52.5 |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
This CM8063501293200S R1A0 microprocessor manufactured by Intel will exceed your needs. 2400 MHz is its maximum speed. This component will be shipped in tray format. This is a 64 bit processor. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

