BournsCM453232-331JL表面贴装电感器
Inductor Chip Wirewound 330uH 5% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 5% | |
| 796K | |
| 0.085 | |
| 14 | |
| 40 | |
| 796K | |
| 3.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip CM453232-331JL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.5M Hz. This device is made with wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 14 Ohm. It has an inductance of 330u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

