onsemiCM1263-06DEESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 6V 9.96Vc 12-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 6 | |
| 9.96(Typ) | |
| 1 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.35 mm |
| Package Length | 2.5 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 12 | |
| Lead Shape | No Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array CM1263-06DE ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 9.96(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a hex configuration. Its capacitance value is 1.2 pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
