| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Square | |
| Top Mount | |
| 145mcd|750mcd|450mcd | |
| 470(Max)/532.5(Max)/624(Max) | |
| 13/13/25 | |
| 3.6/3.6/2.6 | |
| 5 | |
| 47/47/65 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 4 |
| Supplier Package | PLCC |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

