| Not Compliant | |
| 5A991b.1. | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Video Decoder | |
| 360Mbps | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Analog | |
| 44 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.43 |
| Package Length | 11.43 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

