IXYSCLA110MB1200NASCR Modules
SCR Module Diode 1200V 110A(RMS) 1190A 4-Pin SOT-227B Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 1000 | |
| 500 | |
| 1.5 | |
| 40 | |
| 1190 | |
| 100 | |
| 1200 | |
| 1.32@100A | |
| 1200 | |
| 50 | |
| 110 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
This scr CLA110MB1200NA thyristor manufactured from Ixys Corporation is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 1190 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

