Samsung Electro-MechanicsCL32B105KCJNNNE多层陶瓷电容器

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R

This CL32B105KCJNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.

Import TariffMay apply to this part

库存总量: 339,418 个零件

Regional Inventory: 54,418

    Total$144.51Price for 1000

    54,418 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2138+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1848
      Maximum Of:
      999
      Country Of origin:
      中国
         
      • Price: $0.0782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2138+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 46,418
      • Price: $0.0782
    • (1000)

      可以在 2 天内配送

      Increment:
      1000
      Ships from:
      美国
      Date Code:
      2447+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      菲律宾
      • In Stock: 8,000
      • Price: $0.0678
    • (1000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2526+
      Manufacturer Lead Time:
      20 星期
      • In Stock: 285,000
      • Price: $0.0692

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.