Samsung Electro-MechanicsCL21B273KBANNNC多层陶瓷电容器

Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0805 125°C T/R

This CL21B273KBANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. Its capacitance value is 0.027uF.

49 个零件: 可以明天配送

    Total$0.15Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1749+
      Manufacturer Lead Time:
      36 星期
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      中国
         
      • Price: $0.1497
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1749+
      Manufacturer Lead Time:
      36 星期
      Country Of origin:
      中国
      • In Stock: 49
      • Price: $0.1497

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.