C&KCL102J9AS205QA7Switch Rocker
Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Rocker | |
| 16@125VAC | |
| 372.85 | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Amber | |
| 1 | |
| 9.3 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 10 | |
| Amber | |
| Amber | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 17.2 | |
| 22.5 | |
| 17.2 | |
| 38.2 | |
| 9.8 | |
| 5.7 |
Safely turn on and off designs with this CL102J9AS205QA7 rocker switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 16 A @ 125VAC. This rocker switch panel has an operating temperature range of -20 °C to 80 °C. The CL102J9AS205QA7 rocker switch panel has a quick connect termination style. This product is 17.2 mm deep. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

