NIDEC Copal ElectronicsCHS-02TA1Switch Slide
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| Recessed Slide | |
| DPST | |
| OFF ON | |
| 0.1@6VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 2000 | |
| 0 | |
| 2 | |
| 1.27 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.9 | |
| 4.7 | |
| Polyphenylene Sulfide | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.4 | |
| 4.1 | |
| 2.4 | |
| 0.08 | |
| 5.6 | |
| 4.1 | |
| 2.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

