| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Class J | |
| 30 | |
| 600VAC|600VDC | |
| -20 | |
| 85 | |
| Screw | |
| 65 | |
| 71.8 | |
| 116.6 | |
| 384.64 | |
| Thermoplastic | |
| DIN Rail |
Often, this fuse holder CH30J2 from Eaton is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 30. The voltage rating is 600VDC|600VAC. This part has a maximum operating temperature of 85 °C. This product is 65 mm long, 116.6 mm tall and 71.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
