BournsCG0603MLC-05LEAESD 抑制器
ESD Suppressor Diode 5V 25Vc 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1 | |
| 1 | |
| 5(Typ) | |
| 25(Typ) | |
| 250 | |
| 0.005 | |
| 0.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this multilayer varistor CG0603MLC-05LEA ESD protection device from Bourns. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

