SamtecCES-120-01-S-D连接器插头及 PCB 插座
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 5.59 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Think of Samtec's socket strip CES-120-01-S-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CES-120-01-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 5.08 mm tall and 5.59 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

