| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | F |
| Card Type | PCI Express |
| Card Thickness (mm) | 1.57 |
| Number of Contacts | 164 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Contact Type | Cantilever Bellows |
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting Styles | Metal Board Locks |
| Maximum Current Rating (A) | 0.7/Contact |
| Maximum Voltage Rating | 12V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Tray |
| Product Length (mm) | 113.9 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 16.65 |
| Mounting | Surface Mount |