Illinois CapacitorCDV19FF202JO3F云母电容器
Cap Mica 0.002uF 1000V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 7.6 X 14.2 | |
| -55 | |
| 125 | |
| 17.3(Max) | |
| 7.6(Max) | |
| 14.2(Max) | |
| 0.8 | |
| 14.2(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CDV19FF202JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19FF202JO3F silver mica capacitor has a radial termination style. This product is 17.3(Max) mm long, 14.2(Max) mm tall and 7.6(Max) mm deep. Its capacitance value is 0.002uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
