Illinois CapacitorCDV16FF122JO3F云母电容器
Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.4 X 12.7 | |
| -55 | |
| 125 | |
| 11.7(Max) | |
| 4.4(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CDV16FF122JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. The CDV16FF122JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0012uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

