SumidaCDRH5D28NP-4R2NC表面贴装电感器
Inductor Power Shielded Drum Core 4.2uH 30% 100KHz Ferrite 2.2A 0.031Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.2u | |
| 30% | |
| 100K | |
| 2.2 | |
| 2.2 | |
| 0.031 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH5D28NP-4R2NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. This product is 6 mm long, 3 mm tall and 6 mm deep. This device utilizes drum core technology. It has an inductance of 4.2u H. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 31m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

